Amphenol Communications Solutions20021221-00014T4LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 14 Positions, 1.27mm (0.500in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 11.88 | |
| 5.3 | |
| 5.6 | |
| Surface Mount |
Reduce safety concerns with this shrouded 20021221-00014T4LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.88 mm long, 5.6 mm tall and 5.3 mm deep. 20021221-00014T4LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

