Amphenol Communications Solutions20021311-00024T4LFSteckverbinderleisten und Leiterplattenbuchsen
1.27mm (0.05in.) pitch, Receptacle Top entry, 24 contacts
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 24 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 50 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 13.97 | |
| 3 | |
| 4.3 | |
| Minitek127® | |
| Through Hole |
Reduce safety concerns with this socket strip 20021311-00024T4LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. 20021311-00024T4LF is housed in plastic. This product is 13.97 mm long, 4.3 mm tall and 3 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

