50-75% Rabatt
Amphenol Communications Solutions20021512-00020T4LFSteckverbinderleisten und Leiterplattenbuchsen
1.27mm (0.05in.) pitch, Shrouded header, 20 contacts
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 100 | |
| Tube | |
| 19 | |
| 7.87 | |
| 5.1 | |
| Through Hole |
This shrouded 20021512-00020T4LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 19 mm long, 5.1 mm tall and 7.87 mm deep. 20021512-00020T4LF is housed in black plastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

