| Compliant | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Fiber | |
| PIN | |
| Crimp | |
| Straight | |
| 22 | |
| 6 | |
| 6 | |
| Cable Mount |
This 20100014211 connector contact from Harting comes with a variety of features based on the application. It has a straight body orientation. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 22 mm long, 6 mm tall and 6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

