Bourns2026-07-C4Gasentladungslampen
Gas Discharge Tubes 75VDC 20kADC 20AAC 2pF Radial Thru-Hole
| Not Compliant | |
| EAR99 | |
| LTB | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 275 | |
| 52 | |
| 700 | |
| 75 | |
| 20 | |
| 20 | |
| 10 | |
| 2 | |
| 400 | |
| 3 | |
| Radial | |
| 6.1 | |
| 3 | |
| -40 | |
| 90 | |
| 1 | |
| 12.7 | |
| 7.9 | |
| No | |
| Straight | |
| Through Hole |
Bourns' 2026-07-C4 gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2026-07-C4 GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 6.1 mm. This product is 13.2 mm long, 7.9 mm tall and 7.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

