Bourns2026-09-CLFGasentladungslampen

Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF T Lead Thru-Hole

This 2026-09-CLF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2026-09-CLF GDT has a t lead termination style. This part has a lead diameter of 1 mm. This product is 11.2 mm long, 7.9 mm tall and 7.9 mm deep.

600 Stück: Versand in vsl. 2 Tagen

    Total526,38 €Price for 600

    • (100)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 600 Stück
      • Price: 0,8773 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.