Bourns2027-09-B10LFGasentladungslampen
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 300 | |
| 52 | |
| 500 | |
| 90 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Radial | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 0.8 | |
| 12.7 | |
| 8 | |
| 10.1 | |
| 8 | |
| No | |
| Shaped | |
| Through Hole |
Bourns' 2027-09-B10LF gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-09-B10LF GDT has a radial termination style. This product is 12.7 mm long, 10.1 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

