Bourns2027-09-CGasentladungslampen

Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Axial Thru-Hole

Does your project need protection from potentially damaging transient overvoltage events? Then this 2027-09-C gas discharge tube from Bourns is absolutely essential! Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-09-C GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 1 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.