Bourns2027-30-AGasentladungslampen
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Solder Pad SMD
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| ±15% | |
| 550 | |
| 135 | |
| 800 | |
| 300 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 6 | |
| 8 | |
| No | |
| Surface Mount |
Bourns' 2027-30-A gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 300 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-30-A GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6 mm long, 8 mm tall and 8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

