Johanson Dielectrics202R29W152KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0015uF 2000V X7R 10% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.8 X 2.03 X 2.16 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 2.03 | |
| 2.16(Max) |
You can use multiple capacitors of different parameters choosing this 202R29W152KV4E multilayer ceramic capacitor from Johanson! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

