Johanson Dielectrics202R29W182KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0018uF 2000V X7R 10% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0018uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.8 X 2.03 X 2.16 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 2.03 | |
| 2.16(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 202R29W182KV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.0018uF. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

