HARTING2031602201Steckverbinder, Mutterplatine
Conn Hard Metric F 160 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 160 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 1 | |
| 10000 | |
| 60 | |
| 250 | |
| Box | |
| 23.33 | |
| 94.8 | |
| 15.9 | |
| 11.55 | |
| Through Hole |
This hard metric 2031602201 backplane connector from Harting is ideal for linking multiple connectors together. This F connector has 160 F contacts. This is a 5-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the press fit termination method. This product is 94.8 mm long, 11.55 mm tall and 15.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

