Bourns2035-23-B5Gasentladungslampen
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Radial Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| ±15% | |
| 450 | |
| 135 | |
| 600 | |
| 230 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Radial | |
| 7.6 | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 8.3 | |
| 5 | |
| No | |
| Straight | |
| Through Hole |
Bourns' 2035-23-B5 gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 230 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2035-23-B5 GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.6 mm. This product is 8.4 mm long, 5 mm tall and 5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

