Bourns2035-35-SMGasentladungslampen
Gas Discharge Tubes 350VDC 5kADC 5AAC 1pF Solder Pad SMD
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| ±15% | |
| 600 | |
| 135 | |
| 750 | |
| 350 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 3.9 | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 4.2 | |
| 5 | |
| No | |
| Surface Mount |
Bourns' 2035-35-SM gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 350 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-35-SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

