Meist Gekauft
Bourns2036-15-B2LFGasentladungslampen
Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±25% | |
| 350 | |
| 80 | |
| 500 | |
| 150 | |
| 10 | |
| 10 | |
| 10 | |
| 2 | |
| 300 | |
| 3 | |
| Radial | |
| 3 | |
| -55 | |
| Tray | |
| 105 | |
| 0.8 | |
| 9.6 | |
| 5.1 | |
| 5.1 | |
| No | |
| Straight | |
| Through Hole |
Bourns' 2036-15-B2LF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 150 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-15-B2LF GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 4.4 mm. This product is 9.6 mm long, 5.1 mm tall and 5.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

