Bourns2039-80-B5LFGasentladungslampen
Gas Discharge Tubes 800VDC 2.5kADC 2.5AAC 1pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 135 | |
| 1250 | |
| 800 | |
| 2.5 | |
| 2.5 | |
| 1 | |
| 1 | |
| 100 | |
| 2 | |
| Radial | |
| 2 | |
| -55 | |
| Bulk | |
| 85 | |
| 0.8 | |
| 8.4 | |
| 5 | |
| No | |
| Shaped | |
| Through Hole |
Lower the chances of equipment failures with this 2039-80-B5LF gas discharge tube from Bourns. Its DC sparkover voltage is 800 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -55 °C and 85 °C. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2039-80-B5LF GDT has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.6 mm. This product is 8.4 mm long, 5 mm tall and 5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

