Bourns2039-80-SM-RPLFGasentladungslampen
Gas Discharge Tubes 800VDC 2.5kADC 2.5AAC 1pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 135 | |
| 1250 | |
| 800 | |
| 2.5 | |
| 2.5 | |
| 1 | |
| 1 | |
| 100 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| Tape and Reel | |
| 85 | |
| 4.4 | |
| 5 | |
| 5 | |
| No | |
| Surface Mount |
Does your project need protection from potentially damaging transient overvoltage events? Then this 2039-80-SM-RPLF gas discharge tube from Bourns is absolutely essential! Its DC sparkover voltage is 800 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -55 °C and 85 °C. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2039-80-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.4 mm long, 5 mm tall and 5 mm deep. This part has a pitch of 4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

