Bourns2047-15-ALFGasentladungslampen
Gas Discharge Tubes 150VDC 50kADC 5pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 450 | |
| 150 | |
| 50 | |
| 1 | |
| 5 | |
| 1000 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -40 | |
| Bulk | |
| 90 | |
| 12.7 | |
| 12.7 | |
| No | |
| Surface Mount |
Bourns' 2047-15-ALF gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 150 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 20 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The 2047-15-ALF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 12.7 mm long, 12.7 mm tall and 12.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

