Bourns2061-23-ALFGasentladungslampen
Gas Discharge Tubes 230VDC 10pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 600 | |
| 135 | |
| 700 | |
| 230 | |
| 1 | |
| 10 | |
| 400 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -30 | |
| Bulk | |
| 85 | |
| 12 | |
| 11.8 | |
| No | |
| Surface Mount |
Protect your expensive outdoor system from lightning surges with this 2061-23-ALF gas discharge tube from Bourns. Its DC sparkover voltage is 230 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2061-23-ALF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 12 mm long, 11.8 mm tall and 11.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

