Bourns2097-160-DLFGasentladungslampen
Gas Discharge Tubes 1600VDC 1pF Screw Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 2300 | |
| 2500 | |
| 1600 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Screw | |
| 2 | |
| -30 | |
| Bulk | |
| 85 | |
| 17.4 | |
| 11.8 | |
| No | |
| Through Hole |
Does your project need protection from potentially damaging transient overvoltage events? Then this 2097-160-DLF gas discharge tube from Bourns is absolutely essential! Its DC sparkover voltage is 1600 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has an operating temperature range of -30 °C to 85 °C. It has 2 terminals/electrodes. The 2097-160-DLF GDT has an axial termination style. This product is 17.4 mm long, 11.8 mm tall and 11.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

