Panasonic20TQC33MYFDTantal-Polymer-Kondensatoren
Cap Tant Polymer 33uF 20VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.06 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 20VDC | |
| 0.06 | |
| Standard | |
| 1.4 | |
| 66 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| D2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
This 20TQC33MYFD polymer electrolyte from Panasonic exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 20 VDC. It has 2 terminals. Its capacitance value is 33uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 66 μA.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

