Panasonic20TQC47MYFTTantal-Polymer-Kondensatoren
Cap Tant Polymer 47uF 20VDC D15 CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.055 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.055 | |
| Standard | |
| 1.5 | |
| 94 | |
| Polar | |
| 10 | |
| High Voltage | |
| No | |
| No | |
| D15 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.4 | |
| 7343-15 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.4 |
The conductive polymers used to develop this 20TQC47MYFT polymer electrolyte from Panasonic gives in a lower ESR value that other capacitors. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 94 μA. Its capacitance value is 47uF. This product is 7.3 mm long, 1.4 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

