TE Connectivity20VDK1Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 20VDK1 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 250VAC | |
| 0.54 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 65.5 | |
| 97.8 | |
| 45.2 |
This 20VDK1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 20VDK1 power line filter has a quick connect termination style. This product is 65.5 mm long, 45.2 mm tall and 97.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

