TE Connectivity20VK6Starkstromleitungsfilter
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 20 | |
| 0.7 | |
| 250VAC | |
| 0.44 | |
| 0.011 | |
| 1 | |
| Flange Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 85.1 | |
| 87.9 | |
| 38.9 |
Suppress spurious energy from your electronic device that may otherwise escape with this 20VK6 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -10 °C to 40 °C. The 20VK6 power line filter has a threaded stud termination style. This product is 85.1 mm long, 38.9 mm tall and 87.9 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

