Vishay20VLS10-RKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X2 0.01uF 400VAC Y5V 20% (15.7 X 3.8mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 400VAC | |
| Y5V | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| X2 | |
| 2 | |
| 15.7 X 3.8 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 15.7(Max) | |
| 3.8(Max) | |
| 18.9(Max) | |
| Through Hole |
By using ceramic materials as a dielectric, the ceramic disc 20VLS10-R high frequency capacitor can take care of your heat dissipation needs. It can withstand a voltage of 400 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 20VLS10-R high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm. This product is 3.8(Max) mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

