Mill-Max210-93-314-41-105000Steckverbinder, Buchsen
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 17.78 | |
| 10.16 | |
| 5.58 | |
| Surface Mount |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 210-93-314-41-105000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. 210-93-314-41-105000 is housed in nylon 4/6. This device has a maximum current rating of 3 A. It is insulated with nylon 4/6. It uses the solder termination method. This product is 17.78 mm long, 5.58 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
