Bourns2100HT-331-V-RCInduktor verbleit
Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/206u | |
| 15% | |
| 1K | |
| 2.7 | |
| 0.16 | |
| Through Hole | |
| Radial | |
| 8.89 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
Jump-start your electrical design by including this high current 2100HT-331-V-RC leaded inductor from Bourns. This part has a pitch of 8.89 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. Its test frequency is 1K Hz. This device utilizes toroid technology. It has an inductance of 330u/206u(Rated) H. This leaded inductor has a maximum DC current of 2.7 A with a maximum resistance of 160m Ohm. It has a tolerance of 15%. This product is 11.43 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

