Bourns2100HT-560-V-RCInduktor verbleit
Inductor High Current Toroid 56uH/38.5uH 15% 1KHz 5.3A 0.04Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 56u(OCL)/38.5u | |
| 15% | |
| 1K | |
| 5.3 | |
| 0.04 | |
| Through Hole | |
| Radial | |
| 8.89 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
This high current 2100HT-560-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 8.89 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has an inductance of 56u/38.5u(Rated) H. Its test frequency is 1K Hz. It has a tolerance of 15%. This device is made with toroid technology. This product is 11.43 mm deep. This leaded inductor has a maximum DC current of 5.3 A with a maximum resistance of 40m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

