Bourns2100HT-681-V-RCInduktor verbleit
Inductor High Current Toroid 680uH/435.1uH 15% 1KHz 1.8A 0.35Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 680u(OCL)/435.1u | |
| 15% | |
| 1K | |
| 1.8 | |
| 0.35 | |
| Through Hole | |
| Radial | |
| 8.89 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
Resist changes in electric current flow in your electrical design with this high current 2100HT-681-V-RC leaded inductor from Bourns. This part has a pitch of 8.89 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has an inductance of 680u/435.1u(Rated) H. This device is made with toroid technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 1.8 A with a maximum resistance of 350m Ohm. This product is 11.43 mm deep. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

