TE Connectivity2102736-1Steckverbinder, Mutterplatine
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46
TE Connectivity’s MULTIGIG RT 3 and MULTIGIG RT 2-S connectors are a range of high-speed backplane connectors that meet the interface dimensions for VITA 46 (VPX) connectors and can operate at data speeds from 16 to 25+ Gb/s. Both the MULTIGIG RT 3 and MULTIGIG RT 2-S family of connectors are ruggedized to conform to VITA vibration standards and are rated for up to 500 mating cycles. This family of connectors are backward-compatible with the legacy MULTIGIG RT products, are customizable to meet application requirements, and include a quad-redundant contact system that guarantees connectivity.
Drawings/Package
Key Features
• Rugged design for mechanically harsh environments
• Meets VITA vibration standards
• Backward-compatible with legacy MULTIGIG RT products
• Up to 25 Gb/s operation
• Up to 500 mating cycles
General Applications
• Military Electronics
• Avionics
• Ground Defense
• Missile Defense
LEARN MORE
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4040 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Backplane | |
| RCP | |
| 144 | |
| Press Fit | |
| 1.8 | |
| Straight | |
| 10 | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| 90 | |
| -55 | |
| 125 | |
| VITA 46 | |
| 200 | |
| 29.41 | |
| 18.6 | |
| 10.5 | |
| 1.62 | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

