HARTING21031112405Steckverbinder, rund
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| SKT | |
| 22-26 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 4 | |
| 32V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| 10 | |
| 100 | |
| 42.65 |
By using this 21031112405 connector from Harting you can connect circular peripherals straight to your device. This female connector has 4 female contacts. It has a straight body orientation. This product is 42.65 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

