HARTING21032721505Steckverbinder, rund
Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| PIN | |
| 20-22 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 4 | |
| 50V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| 10 | |
| Threaded | |
| 100 | |
| 20.5 | |
| 52.2 |
This 21032721505 connector from Harting is perfect for connecting any circular peripherals you may need to use in your device. This male connector has 5 male contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -5 to 50 °C. This product is 52.2 mm long with a diameter of 20.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

