Bourns2107-V-RCInduktor verbleit
Inductor High Current Toroid 33uH/22.8uH 15% 1KHz 5A 0.029Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 33u(OCL)/22.8u | |
| 15% | |
| 1K | |
| 5 | |
| 0.029 | |
| Through Hole | |
| Radial | |
| 8.13 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
This high current 2107-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 8.13 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 29m Ohm. Its test frequency is 1K Hz. This product is 11.43 mm deep. It has an inductance of 33u/22.8u(Rated) H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

