Mill-Max214-44-624-01-670800Steckverbinder, Buchsen
Conn DIP Socket SKT 24 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 30.48 | |
| 17.78 | |
| 4.21 | |
| Surface Mount |
Cleanly adapt wires together by using this dip socket 214-44-624-01-670800 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. 214-44-624-01-670800 is housed in nylon 4/6. This device has a maximum current rating of 3 A. This product is 30.48 mm long, 4.21 mm tall and 17.78 mm deep. It uses the solder termination method. It is insulated with nylon 4/6. This connector socket has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
