Pomona Electronics2143-2Steckverbinder, elektronisches Testgerät
Conn Banana F 2 POS Screw ST Panel Mount 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 2 | |
| 2 | |
| 5 | |
| Panel Mount | |
| Screw | |
| 115 | |
| 21.84 | |
| 22.35 | |
| 9.65 |
The banana jack 2143-2 test terminal block from Pomona makes it easy to test if your connections are working properly. This F connector's 2 contacts that are made out of brass and plated with gold. It has a female type gender. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 5 A. It uses the screw termination method. This test terminal block has a maximum operating temperature of 115 °C. This product is 21.84 mm long, 9.65 mm tall and 22.35 mm deep. 2143-2 is housed in red/black polycarbonate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

