ERNI Electronics214550Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 5 POS 2mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 5 | |
| 5 | |
| Solder | |
| 2 | |
| Straight | |
| 18/Contact | |
| -55 | |
| 125 | |
| 12.15 | |
| 5.85 | |
| 7.3 | |
| Surface Mount |
The micro speed connector 214550 power connector from ERNI Electronics is perfect for powering your circuit because it comes with the least amount of losses. This M connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a male type gender. Its pitch is 2 mm. This connector has a single port. This device has a maximum current rating of 6.6 A/contact. 214550 is housed in liquid crystal polymer. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.15 mm long, 7.3 mm tall and 5.85 mm deep. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

