ERNI Electronics214919Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| HDR | |
| 5 | |
| 5 | |
| Solder | |
| 2 | |
| Straight | |
| 18/Contact | |
| -55 | |
| 125 | |
| 5.85 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the micro speed connector 214919 power connector from ERNI Electronics. This M connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 2 mm. It has a male type gender. This connector has a single port. This device has a maximum current rating of 6.6 A/contact. 214919 is housed in liquid crystal polymer. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its 5 terminals use the solder termination method. This product is 12.15 mm long, 13.75 mm tall and 5.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

