Molex2174651081Andere Kabelbaugruppen
Cable Assembly UL 1061 0.15m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Ultra-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 8 to 8 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 16 | |
| Black | |
| 600VDC|600VAC | |
| -10 | |
| 80 | |
| Bag | |
| Ultra-Fit | |
| Polyvinyl Chloride | |
| Tin | |
| High Conductivity Copper | |
| 14/Contact | |
| Straight to Straight |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

