Honeywell21SX39-T2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 1.39N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 7 | |
| 10000000 | |
| 0.13 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -54 | |
| 82 | |
| 1.39 |
The 21SX39-T2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 7. This snap action switch has an operating temperature range of -54 °C to 82 °C. The 21SX39-T2 snap action switch has a solder termination style. This product is 12.7 mm long, 15.11 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

