PHOENIX CONTACT2200316Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 22A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 2 | |
| Solder | |
| 22 | |
| 250V | |
| 5 | |
| -40 | |
| 105 | |
| 2.54 | |
| 10.9 | |
| 19 | |
| 18.95 | |
| Light Gray | |
| Through Hole |
Ideal for testing purposes this pc terminal block 2200316 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 22 A. 2200316 is housed in polyamide. This product is 10.9 mm long, 18.95 mm tall and 19 mm deep. It uses the solder termination method. Its wire is 14-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

