Bourns2200HT-181-H-RCInduktor verbleit
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 180u(OCL)/115.6u | |
| 15% | |
| 1K | |
| 4.6 | |
| 0.082 | |
| Through Hole | |
| Radial | |
| 22.86 | |
| 2 | |
| -55 | |
| 200 | |
| 24.13 | |
| 13.97 |
Use this high current 2200HT-181-H-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 22.86 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. It has a tolerance of 15%. This device utilizes toroid technology. This product is 13.97 mm tall with a diameter of 24.13 mm. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 4.6 A with a maximum resistance of 82m Ohm. It has an inductance of 180u/115.6u(Rated) H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

