Bourns2200HT-221-V-RCInduktor verbleit
Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 220u(OCL)/137.5u | |
| 15% | |
| 1K | |
| 4.3 | |
| 0.091 | |
| Through Hole | |
| Radial | |
| 12.19 | |
| 2 | |
| -55 | |
| 200 | |
| 24.13 | |
| 13.97 |
This high current 2200HT-221-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 12.19 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. This device is made with toroid technology. This leaded inductor has a maximum DC current of 4.3 A with a maximum resistance of 91m Ohm. Its test frequency is 1K Hz. This product is 13.97 mm deep. It has an inductance of 220u/137.5u(Rated) H. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

