Bourns2200LL-102-H-RCInduktor verbleit
Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 1000u(OCL)/412.5u | |
| 15% | |
| 1K | |
| 2.4 | |
| 0.216 | |
| Through Hole | |
| Radial | |
| 25.15 | |
| 2 | |
| -55 | |
| 125 | |
| 27.94 | |
| 13.97 |
Use this high current 2200LL-102-H-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 25.15 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 15%. This device is made with toroid technology. This leaded inductor has a maximum DC current of 2.4 A with a maximum resistance of 216m Ohm. This product is 13.97 mm tall with a diameter of 27.94 mm. Its test frequency is 1K Hz. It has an inductance of 1000u/412.5u(Rated) H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

