50-75% Rabatt
Bourns2200LL-331-H-RCInduktor verbleit
Inductor High Current Toroid 330uH/141.9uH 15% 1KHz 4A 0.077Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/141.9u | |
| 15% | |
| 1K | |
| 4 | |
| 0.077 | |
| Through Hole | |
| Radial | |
| 25.65 | |
| 2 | |
| -55 | |
| 125 | |
| 27.94 | |
| 13.97 |
Jump-start your electrical design by including this high current 2200LL-331-H-RC leaded inductor from Bourns. This part has a pitch of 25.65 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 77m Ohm. This product is 13.97 mm tall with a diameter of 27.94 mm. This device utilizes toroid technology. It has an inductance of 330u/141.9u(Rated) H. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
