Bourns2200LL-820-H-RCInduktor verbleit
Inductor High Current Toroid 82uH/39uH 15% 1KHz 7.1A 0.024Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 82u(OCL)/39u | |
| 15% | |
| 1K | |
| 7.1 | |
| 0.024 | |
| Through Hole | |
| Radial | |
| 26.16 | |
| 2 | |
| -55 | |
| 125 | |
| 27.94 | |
| 13.97 |
Use this high current 2200LL-820-H-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 26.16 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with toroid technology. Its test frequency is 1K Hz. This product is 13.97 mm tall with a diameter of 27.94 mm. This leaded inductor has a maximum DC current of 7.1 A with a maximum resistance of 24m Ohm. It has a tolerance of 15%. It has an inductance of 82u/39u(Rated) H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

