PHOENIX CONTACT2203443Kästen, Gehäuse und Gestelle
Light Gray Polycarbonate Electronic Housing
Phoenix Contact’s Universal Case System (UCS)
Product Overview and Breakdown
Simple, functional protection for your PCB and its electronic components, the UCS enclosure is an ideal choice for those looking for an IP40 rated electronic housing that can be used in various environments with various mounting styles. The UCS electronic enclosure comes in two different colors, and multiple heights which allows you to protect one or more PCBs all in one single housing. Below you’ll find key features that makes this electronic PCB enclosure a “one size fits all” for virtually any existing PCB.
Applications and Benefits
With its excellent design and simplicity, the UCS is a perfect solution for single board computers and other custom PCBs thanks to its easy to mill side walls which allow you to have a professional look and feel enclosing your PCB.
With its flexible mounting options, the UCS can fit into almost any IP40 application. Popular applications include:
Industrial Controls
- Controllers and Instrumentation
- Networking
Building Automation
- HVAC
- Security and Alarm
- Audio Visual
- Lighting
Robotics
- Industrial
- Accessories
- Mobile/AMRs
Application Photos
(Perfect for IIoT and IoT applications – protect your PCB or single board computer while still allowing them to be connected to your entire network of devices)
(Perfect for housing PCBs that give you network access to your whole factory floor)
(Monitor in real time your entire automated factory and processes)
(Networking controls for building lighting and HVAC)
Flexible Design
The UCS comes standard in four housing sizes:
- 125 x 87 mm
- 145 x 125 mm
- 195 x 145 mm
- 237 x 195 mm
Two housing heights – 47 or 67 mm
Colors in light grey, or deep black with turquoise fastening elements such as the special corner inlays which can be used to attach your PCB to.
(Figure 1 – example of a completed UCS with custom milled side walls for access to PCB mounted connectors with the enclosure. Figure 1 also shows the flexibility of connectors that can be used within the housing)
Single Board Computers – Raspberry Pi B+, Beaglebone, Arduino and more
Developed specifically for Raspberry Pi B+, Beaglebone, Arduino and other single board computers this simple yet functional electronics enclosure is the ideal solution to give your single board computer the protection it deserves. As seen in Figure 2 you can now safely enclose these fragile single board computers from the everyday elements in factory environments, building automation applications, and any other indoor environment where control and networking are necessary.
The Raspberry Pi B+ model and other single board computers can be simply installed by attaching the pre-molded “feet” to the PCB and then using the adhesive on the feet to be mounted to the bottom cover the of the enclosure. The pre-cut side walls provide easy integration with the Raspberry Pi B+ by providing you with full access to all the ports on the PCB. Once installed and mounted, simply insert the side walls and screw down the top cover to secure the enclosure.
(Figure 2 – shows an exploded view of the UCS with a Raspberry Pi B+ single board computer along with the pre-milled side walls)
Flexible Mounting Options
Once your Rapsberry Pi B+ single board computer or custom electronic PCB has been mounted, you can mount the UCS via different methods and orientations (figure 3). UCS can be mounted on top of other UCS enclosures, via DIN rail adapter that allows you to place your single board computer cleanly within your control cabinet, and via either soft mound feet that stand the case up loosely or screwed into a solid surface.
1. Stacking adapters for connecting housings of the same size
2. Corner guards for added stability when free standing
3. DIN Rail adapter – used in housing sizes: 125 mm x 87 mm, 145 mm x 125 mm, and 195 mm x145 mm.
4. Standard vertical demonstration of housing stability
5. Wall bracket with special corner inlays with longitudinal hole for mounting the UCS on a wall.
(Figure 3 – showing the various mounting options available for your application need)
UCS Enclosure Breakdown
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polycarbonate | |
| Light Gray | |
| 125 | |
| 47 | |
| 87 | |
| IP40 | |
| Box |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

