Bourns2209-H-RCInduktor verbleit
Inductor High Current Toroid 47uH/29.3uH 15% 1KHz 6.7A 0.024Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 47u(OCL)/29.3u | |
| 15% | |
| 1K | |
| 6.7 | |
| 0.024 | |
| Through Hole | |
| Radial | |
| 22.1 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
This high current 2209-H-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 22.1 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. This product is 13.97 mm tall with a diameter of 24.13 mm. It has an inductance of 47u/29.3u(Rated) H. This device is made with toroid technology. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 6.7 A with a maximum resistance of 24m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

