Bourns2213-V-RCInduktor verbleit
Inductor High Current Toroid 120uH/84.4uH 15% 1KHz 3.3A 0.098Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 120u(OCL)/84.4u | |
| 15% | |
| 1K | |
| 3.3 | |
| 0.098 | |
| Through Hole | |
| Radial | |
| 11.18 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
This high current 2213-V-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 11.18 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes toroid technology. It has an inductance of 120u/84.4u(Rated) H. This leaded inductor has a maximum DC current of 3.3 A with a maximum resistance of 98m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz. This product is 13.97 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

