TE Connectivity2213795-1Lighting Accessories

Reduce the complexity of street lighting architecture by removing the need for auxiliary modules and the associated wiring.

REDUCE THE COMPLEXITY OF STREET LIGHTING ARCHITECTURE

TE connectivity (TE) LUMAWISE Endurance S Connector System is a complete set of products specially designed for street lighting control, compliant with Zhaga Book 18. This consists of a receptacle connector placed on a streetlight and several base and dome combinations to house, sense and control modules from the surrounding harsh environments. The IP66 rated receptacle assembly, base and dome combinations provide a sealed electrical interface between new slim design LED streetlights and the associated sensor modules. The LUMAWISE Endurance S base and dome form the module that is IK09 impact resistance rated which provides a robust packaging solution. This compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways bringing flexibility to the street light designer.

APPLICATIONS

•  Street and Road Lighting
•  Outdoor Luminaries
•  Lighting Controls
•  Central Management Systems
•  Other sensor modules e.g. occupancy

FEATURES & BENEFITS

•  Compact size allowing greater flexibility in luminaire design
•  Improved sealing to achieve IPx5 and IPx6 with no mounting screws
•  Simple insert and rotate to lock feature, no tooling needed and one handed operation to install allows luminaires to be simply and quickly upgraded
•  High impact protection - IK09 rating
•  Flexible mounting position. Upwards, downwards and sideways facing
•  Scalable solution allows use of Ø40 mm photocell and a Ø80 mm CMS with the same connection interface
•  Poke-in contact design reduces logistics issues with needing different wire lengths for different luminaires
•  CB certification

FEATURED ARTICLE & VIDEOS SECTION

LUMAWISE Endurance S Connector System [PDF]
ZHAGA BOOK 18 / Z10 STREET LIGHT CONNECTORS [PDF]

 

Import TariffMay apply to this part

Auf Lager: 40.763 Stück

Regional Inventory: 70

    Total0,82 €Price for 1

    70 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 70 Stück
      • Price: 0,8214 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 40.693 Stück
      • Price: 1,8116 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.