Molex2213910004Steckverbinder, Klemmenblöcke
Conn Terminal Block 4 POS 7.5mm Solder 35° Thru-Hole 40A/Contact
Lever-Activated Terminal Blocks
Lever-Activated Terminal Blocks are designed for ease of use, robustness and reliability. They streamline wire termination, reduce assembly time, and ensure secure power connections. Available in multiple sizes, configurations, and mounting options, these terminal blocks are suitable for a wide range of wire-to-board power transmission applications, capable of handling up to 72.0A of current.
Lever-Activated Terminal Blocks

Key Features
- • Ensures secure connections
- • Offers compatibility with a wide range of wire sizes
- • Enables faster, easier and more reliable installation
- • Provides reliable operation in harsh environments
| Key Specifications | |
| Locking | Lever activated |
| Current | 20.0 to 72.0A |
| Voltage | Up to 600V |
| Wire Size | 24 to 4 AWG (0.20 to 24.00mm2 nominal) |
| Wire Exit Angle | 35 degrees |
| Operating Temperatures | -40 to +115 °C |
Applications by Industry
- Energy and Power
- • Distributed energy resource controllers
- • Smart grid monitoring and control devices
- • Electric vehicle mobility systems
- • Solar and wind inverters
- • Battery storage systems
- • Power transmission and distribution systems
- • Power supplies
- • Power grids in industry
- Power for Data Center
- • Data center applications
- • Controls
- • Monitoring devices
- • Networking systems
- Industrial Automation
- • Motor control centers
- • Motor inverters
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 7.5 | |
| 1 | |
| 4 | |
| Solder | |
| 35° | |
| 40/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 115 | |
| 31 | |
| 27.9 | |
| 31.2 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

